Reference Only
1-1969443-4
Headers & Wire Housings EP 2.5 TPA RETAINER, 14 POS.
Datasheet
1-1969443-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Pitch | 2.5 mm (0.098 in) | |
| Series | Economy Power 2.5 | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 19.200 / Multiples: 19.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,135 € | 2.592,00 € |
Need more?