Reference Only
1-1971748-2
Obsolete
Lighting Connectors 2P 3A 250VAC 1.0MM ITB LED CONNECTOR
Datasheet
1-1971748-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Type | Assembly LED Bulb | |
| Number of Positions | 2 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 3 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | ITB | |
| Packaging | Reel | |
| Application | Board to Board | |
| Color | Natural | |
| Flammability Rating | UL 94 V-0 | |
| Height | 5.3 mm | |
| Length | 7.3 mm | |
| Pitch | 2.5 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 250 V | |
| Width | 7.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?