Reference Only
1-1971776-3
Power to the Board 2 x 3 PBT-A Plug Hsg.
Datasheet
1-1971776-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Voltage Rating | 600 V | |
| Number of Positions | 6 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 6 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Wire Housings | |
| Series | Power Triple Lock | |
| Housing Color | Natural | |
| Housing Material | Thermoplastic (TP) | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Row Spacing | 8.1 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,507 € | 1.216,80 € | |
| 0,479 € | 1.293,30 € | |
| 0,434 € | 2.213,40 € |
Need more?
Available Regional Inventory
3.600 available now at ttiasia.com