Reference Only
1-1986774-1
Fixed Terminal Blocks SCREWLESS, SW,11P,5.0 PCB, Low Amp.
Datasheet
1-1986774-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 11 Position | |
| Pitch | 5 mm | |
| Connection Method | Screwless | |
| Current Rating | 15 A | |
| Voltage Rating | 300 V | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Vertical | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Height | 14.45 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 56.5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative