Reference Only
1-2008683-1
Obsolete
Lighting Connectors 1 Pos SMT Poke-In LIF
Datasheet
1-2008683-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Poke Home Connector | |
| Number of Positions | 1 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 5 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Packaging | Reel | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?