Reference Only
1-206138-1
Obsolete
Standard Circular Connector CLAMP CBL SHL SZ 23
Datasheet
1-206138-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Housings | |
| Shell Size | 23 | |
| Mounting Style | Free Hanging | |
| Series | CPC | |
| Packaging | Bulk | |
| Lead Free Solder Processes | Wave solder capable to 260 deg C | |
| Mounting Angle | Straight | |
| Mounting Method | Clamp | |
| Mounting Type | Clamp | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?