Reference Only
1-2064140-0
Fiber Optic Cable Assemblies FOSM ODC LEAD 5.5 2PLUG-LC/PC DUAL 10M
Datasheet
1-2064140-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Fiber Diameter | 9/125 Micron | |
| Cable Length | 10 m | |
| Number of Fibers | 2 Fiber | |
| Packaging | Bulk | |
| Cable Diameter | 5.5 mm | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?