Reference Only
1-2071499-1
Obsolete
Contactors - Electromechanical HIGH-VOLTAGE DC CONTACTOR
Datasheet
1-2071499-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 200 A | |
| Switching Voltage | 1.5 kVDC | |
| Coil Resistance | 29 Ohms | |
| Coil Termination | Wire Leads | |
| Contact Termination | Screw | |
| Height | 91.1 mm | |
| Length | 80.3 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Electromechanical Contactors | |
| Product | General Purpose Contactors | |
| Subcategory | Contactors | |
| Type | High Voltage Contactors | |
| Width | 59.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?