Reference Only
1-2071556-2
Industrial Relays OJS-SH-105HEF,00000.
Datasheet
1-2071556-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | PCB Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 16 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 5 VDC | |
| Coil Resistance | 56 Ohms | |
| Coil Current | 40 mA | |
| Switching Voltage | 250 VAC | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Length | 18.2 mm | |
| Width | 10.2 mm | |
| Height | 14.8 mm | |
| Power Consumption | 450 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,46 € | 1.460,00 € | |
| 1,39 € | 6.950,00 € |
Need more?