Reference Only
1-2102061-5
Board to Board & Mezzanine Connectors 114P 15mm Mezalok Socket 30Au.
Datasheet
1-2102061-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 114 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 6 Row | |
| Termination Style | Solder Balls | |
| Mounting Angle | Vertical | |
| Stack Height | 15 mm | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | MEZALOK | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | VITA 61 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 230 / Multiples: 230)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,69 € | 10.738,70 € |
Need more?