Reference Only
1-2103247-1
Headers & Wire Housings SPLIT HEADER ASSY, Ag, KEY A, HVA280.
Datasheet
1-2103247-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Plug Housing | |
| Number of Positions | 4 Position | |
| Pitch | 10.4 mm (0.409 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Plating | Silver | |
| Series | HVA 280 | |
| Application | Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 140 C | |
| Packaging | Tray | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?