Reference Only
1-2103247-2
Headers & Wire Housings SPLIT HEADER ASSY, Ag,KEY B, HVA280.
Datasheet
1-2103247-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Plug Housing | |
| Number of Positions | 1 Position | |
| Pitch | 10.4 mm (0.409 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Plating | Silver | |
| Series | HVA 280 | |
| Application | Component-to-Wire | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,14 € | 658,08 € | |
| 8,88 € | 2.220,00 € | |
| 8,46 € | 4.230,00 € | |
| 8,04 € | 8.040,00 € |
Need more?