Reference Only
1-2103247-4
Headers & Wire Housings SPLIT HEADER ASSY, AG, KEY D,.
Datasheet
1-2103247-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Plug Housing | |
| Number of Positions | 4 Position | |
| Pitch | 10.4 mm (0.409 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Plating | Silver | |
| Series | HVA 280 | |
| Application | Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 140 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,71 € | 627,12 € | |
| 8,47 € | 2.439,36 € | |
| 8,07 € | 4.067,28 € | |
| 7,67 € | 7.731,36 € |
Need more?