Reference Only
1-2106431-1
Lighting Connectors 1 Position 20 AWG SMT IDC Feed Thru.
Datasheet
1-2106431-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 9 A | |
| Contact Plating | Matte Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | SlimSeal | |
| Packaging | Reel | |
| Application | Wire to Board | |
| Height | 5.8 mm | |
| Length | 5.7 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 250 V | |
| Width | 7.75 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?