Reference Only
1-2129345-1
Obsolete
DC Power Connectors DC Power Jack Conn DIP type 5P, 25 VDC
Datasheet
1-2129345-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Current Rating | 7 A | |
| Voltage Rating | 25 V | |
| Mounting Angle | Right | |
| Packaging | Reel | |
| Color | Yellow | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?