Reference Only
1-2129458-1
DC Power Connectors DC POWER JACK DIP TYPE BLACK.
Datasheet
1-2129458-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Current Rating | 10.7 A | |
| Voltage Rating | 25 VDC | |
| Mounting Angle | Right Angle | |
| Packaging | Reel | |
| Color | Yellow | |
| Connector Type | DC Power Jack | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,26 € | 20.340,00 € |
Need more?