Reference Only
1-2154196-2
Obsolete
LED Lighting Modules
Datasheet
1-2154196-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Modules | |
| Product | LED Modules, Circular | |
| Number of LEDs | 4 LED | |
| Illumination Color | White (Neutral White) | |
| Wavelength/Color Temperature | 4000 K | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 14 V | |
| Color Rendering Index - CRI | 75 | |
| Color Temperature | 4000 K | |
| Diameter | 58 mm | |
| Height | 16.3 mm | |
| Housing Color | White | |
| Luminous Flux | 860 lm | |
| Mounting Style | PCB | |
| Product Type | LED Bulbs & Modules | |
| Size | 58 mm x 16.3 mm | |
| Subcategory | LED Lighting | |
| Viewing Angle | 25 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?