Reference Only
1-2154430-1
Obsolete
LED Lighting Reflectors Optic, LED Skt Type LS, Finished
Datasheet
1-2154430-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Reflectors | |
| Type | Spot Light Reflector | |
| Shape | Round | |
| Viewing Angle | 10 deg | |
| Termination Style | Socket | |
| For Use With | Philips Lumileds LUXEON S1000 | |
| Color | Metal | |
| Diameter | 46.99 mm | |
| Height | 43.79 mm | |
| Product Type | LED Reflectors | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?