Reference Only
1-2186588-1
New Product
Software WINTOTAL_PRO_1-LICENSE_KEY.
Datasheet
1-2186588-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Software | |
| Type | Printing Software | |
| Number of Devices | 1 Device | |
| Number of Licenses | 1 License | |
| Software Format | Virtual | |
| Operating Systems | Windows 10, Windows 11, Windows Server 2012 | |
| Supported Browsers | ||
| Languages | Dutch, English, French, German, Italian, Japanese, Korean, Norwegian, Polish, Portuguese, Russian, Simplified Chinese, Spanish, Turkish | |
| Version | Version 1 | |
| Product Type | Software | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 744,35 € | 744,35 € | |
| 718,72 € | 3.593,60 € | |
| 693,10 € | 6.931,00 € |
Need more?