Reference Only
1-222246-0
RF Connectors / Coaxial Connectors MALE CONTACT 30AU.
Datasheet
1-222246-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Contacts | |
| RF Series | BNC | |
| Gender | Pin (Male) | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 750 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,96 € | 720,00 € | |
| 0,90 € | 900,00 € | |
| 0,86 € | 2.150,00 € | |
| 0,83 € | 4.150,00 € |
Need more?