Reference Only
1-2282265-4
Specialized Cables 5POS,HVA,630,PIGTAIL,HYB ASSY.
Datasheet
1-2282265-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Type | Single Ended | |
| Connector End A | HVA630 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | Pigtail | |
| Jacket Color | Orange | |
| Series | HVA 360 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 359,09 € | 1.436,36 € | |
| 358,89 € | 4.306,68 € | |
| 327,82 € | 9.178,96 € |
Need more?