Reference Only
1-2296207-4
Headers & Wire Housings 14P 2ROW 4.2MM PM PLUG.
Datasheet
1-2296207-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 14 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Series | VAL-U-LOK | |
| Application | Wire-to-Wire | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,281 € | 843,00 € | |
| 0,276 € | 1.656,00 € | |
| 0,272 € | 3.264,00 € |
Need more?