Reference Only
1-2300832-7
Heat Sinks TE Connectivity.
Datasheet
1-2300832-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Sinks | |
| Product | Accessories and Hardware | |
| Mounting Style | Clip | |
| Length | 56.44 mm | |
| Width | 18.75 mm | |
| Height | 9 mm | |
| Type | Clip | |
| Product Type | Heat Sinks | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,05 € | 726,00 € | |
| 5,71 € | 1.507,44 € | |
| 5,47 € | 2.756,88 € | |
| 5,40 € | 5.443,20 € |
Need more?