Reference Only
1-2308331-2
Circular Metric Connectors M12 D-CODED M-4 CAB CRIMP MALE 5.5-9mm.
Datasheet
1-2308331-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Coding | D Coded | |
| Current Rating | 4 A | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Description/Function | Contacts Sold Separately | |
| Diameter | 19 mm | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Length | 49 mm | |
| Mounting Style | Cable | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 193,73 € | 9.686,50 € |
Need more?