Reference Only
1-2311123-1
Automotive Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Cover | |
| Number of Positions | 36 Position, 48 Position | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Leavyseal | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,429 € | 171,60 € | |
| 0,396 € | 475,20 € | |
| 0,385 € | 1.078,00 € | |
| 0,357 € | 1.856,40 € | |
| 0,352 € | 3.520,00 € |
Need more?
Available Regional Inventory
400 available now at tti.com