Reference Only

1-2320402-4

Obsolete
Unmanaged Ethernet Switches 8-PORT 1GBPS SWITCH

Manufacturer:

Mfr Part:
1-2320402-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUnmanaged Ethernet Switches
Number of Ports8 x M12
Data Rate1 Gb/s
Interface TypeM12
Supply Voltage - Min12 V
Supply Voltage - Max48 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Product TypeUnmanaged Ethernet Switches
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?