Reference Only
1-2322422-1
Obsolete
Ethernet Cables / Networking Cables M12 D-M-4 CBL ASSY PLG-PLG 6.0M CAT5E
Datasheet
1-2322422-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Cable Length | 6 m (19.685 ft) | |
| Coding | D Coded | |
| Packaging | Bulk | |
| Description/Function | Straight to Right Angle Connector | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?