Reference Only
1-2325807-3
LED Lighting Accessories & Hardware Lumawise Z45 LED Holder 19x19.
Datasheet
1-2325807-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | LED Holder | |
| For Use With | LUMAWISE | |
| Mounting Style | Panel | |
| Color | Natural | |
| Diameter | 17.4 mm | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | Z45 | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,18 € | 1.652,00 € | |
| 1,16 € | 6.496,00 € |
Need more?