Reference Only
1-2328823-3
LED Lenses & Assemblies LUMAWISE End S,80mm dome,clear,tall.
Datasheet
1-2328823-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lenses & Assemblies | |
| Type | Lens | |
| For Use With | LEDs | |
| Diameter | 69.5 mm | |
| Color | Clear | |
| Shape | Dome | |
| Series | Lumawise | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,40 € | 408,00 € | |
| 3,13 € | 1.878,00 € | |
| 3,03 € | 3.272,40 € | |
| 2,61 € | 6.577,20 € |
Need more?
Available Regional Inventory
80 available now at tti.com