Reference Only
1-2329013-2
LED Lenses & Assemblies LUMAWISE End S, dome,clear,tall.
Datasheet
1-2329013-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lenses & Assemblies | |
| Type | Lens | |
| For Use With | LEDs | |
| Diameter | 38 mm | |
| Color | Clear | |
| Shape | Dome | |
| Series | Lumawise | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-Benzotriazol-2-yl)-4,6-bis(1,1-dimethylpropyl)phenol (25973-55-1) |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 264 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,12 € | 559,68 € | |
| 1,69 € | 892,32 € | |
| 1,49 € | 3.933,60 € | |
| 1,42 € | 7.122,72 € |
Need more?