Reference Only
1-2337216-2
Lighting Connectors RAIN-SRT,LUMAW END S LT GRY.
Datasheet
1-2337216-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Accessories | |
| Type | Lumawise Endurance S Rain-Skirt Module | |
| Number of Positions | 1 Position | |
| Housing Material | Silicon Rubber | |
| Color | Gray (Light Gray) | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,32 € | 1.160,00 € | |
| 2,14 € | 2.140,00 € | |
| 2,09 € | 5.225,00 € | |
| 2,06 € | 10.300,00 € |
Need more?