Reference Only
1-2344656-5
New Product
Antennas WLAN DUAL BAND ANTENNA FPC V 300 MHF4.
Datasheet
1-2344656-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.875 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Gain | 7 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF4 | |
| Length | 30 mm | |
| Width | 9.5 mm | |
| Height | 0.2 mm | |
| Cable Type | 0.81 mm Coax | |
| Cable Length | 300 mm | |
| Frequency Range | 2.4 GHz to 5.875 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,96 € | 2.880,00 € | |
| 0,94 € | 5.640,00 € |
Need more?