Reference Only
1-2359422-2
Lighting Connectors NECTOR T, PANEL SOCKET, CRIMP, Key-B.
Datasheet
1-2359422-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Plug Connector | |
| Number of Positions | 3 Position | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | Nector T | |
| Color | Black | |
| Contact Type | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Panel Mount | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,40 € | 12.000,00 € |
Need more?