Reference Only
1-2378158-4
Heavy Duty Power Connectors Power Versa-Lock CAP, 1X4 KEY A.
Datasheet
1-2378158-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Power Versa-Lock | |
| Product | Cap Housings | |
| Current Rating | 11 A | |
| Number of Positions | 4 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 600 VAC/DC | |
| Housing / Hood Size | 34.92 mm x 30.73 mm x 14.09 mm | |
| Cable Entry Angle | Straight | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 26 AWG | |
| Maximum Operating Temperature | + 140 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,293 € | 117,20 € | |
| 0,27 € | 324,00 € | |
| 0,253 € | 708,40 € | |
| 0,245 € | 1.274,00 € | |
| 0,234 € | 2.340,00 € |
Need more?