Reference Only
1-2445583-1
Lighting Connectors LUMAWISE Motion Snsr Logic Output: Circ det zone.
Datasheet
1-2445583-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Light Controllers | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Housing Material | Polycarbonate (PC) | |
| Series | LUMAWISE Endurance S | |
| Packaging | Bulk | |
| Color | Gray (Dark Gray) | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9);Potassium 1,1,2,2,3 |
0In Stock
Available For Backorder
Lead Time: 58 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 96 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,91 € | 4.311,36 € | |
| 41,82 € | 5.018,40 € |
Need more?