Reference Only
1-2465542-5
New Product
Lighting Connectors LUMAWISE Endurance bridge, TOP/BTM, POLE Interior (50-100 mm).
Datasheet
1-2465542-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Accessories | |
| Type | Endurance Bridge | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | LUMAWISE Endurance Bridge | |
| Color | Black | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,76 € | 3.976,00 € | |
| 39,75 € | 7.950,00 € |
Need more?