Reference Only
1-2478170-3
D-Sub Cables 15 to 15 Male to Male 5 Feet 26 AWG.
Datasheet
1-2478170-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Cables | |
| Type | D-Sub Cable | |
| Connector End A | D-Sub Plug | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | D-Sub Plug | |
| Connector End B Pin Count | 15 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 26 AWG | |
| Cable Length | 5 ft | |
| Packaging | Bulk | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.012 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,49 € | 11.627,88 € |
Need more?