Reference Only
1-2488219-1
Pushbutton Switches - Industrial Stainless, Flush Button, Blue LED ring, Solder terminal, LED 24VDC.
Datasheet
1-2488219-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Actuator | Flush | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 100 mA | |
| Illumination Color | Blue | |
| Termination Style | Solder Terminal | |
| Housing Material | Polyamide (PA) | |
| Lamp Type | LED | |
| Series | ALCOSWITCH Anti-Vandal 12 | |
| Actuator Material | Stainless Steel | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Diameter | 14 mm | |
| Length | 16.5 mm | |
| Life | 100000 Cycles | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount | |
| Packaging | Tray | |
| Product Type | Pushbutton Switches | |
| Product | Anti-Vandal Switches | |
| Subcategory | Switches | |
| Terminal Seal | Silicon | |
| Type | Anti-Vandal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,85 € | 1.182,00 € | |
| 9,63 € | 2.889,00 € | |
| 8,99 € | 4.854,60 € | |
| 8,84 € | 9.016,80 € |
Need more?