Reference Only
1-2500180-4
New Product
Spiral Wraps, Sleeves, Tubing & Conduit CC,PA6,AD15.8,ORG.
Datasheet
1-2500180-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Cable Conduits | |
| Type | Corrugated Plastic Tubing | |
| Material | Polyamide (PA) | |
| Inside Diameter | 12.2 mm | |
| Color | Orange | |
| Conduit Size | 15.8 mm | |
| Flammability Rating | UL 94 V-0 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,03 € | 51,50 € | |
| 0,95 € | 95,00 € | |
| 0,85 € | 212,50 € | |
| 0,79 € | 395,00 € | |
| 0,76 € | 760,00 € |
Need more?