Reference Only
1-2500400-0
New Product
Conduit Fittings & Accessories CC CONN,QC,PA6,PG9,13,BLK.
Datasheet
1-2500400-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Cable Conduit Connectors | |
| Length | 13.6 mm | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Mounting Style | Threaded | |
| Conduit Size | 13 mm | |
| Inside Diameter | 13.8 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 39,50 € | |
| 0,77 € | 77,00 € | |
| 0,76 € | 190,00 € | |
| 0,75 € | 375,00 € | |
| 0,745 € | 745,00 € | |
| 0,733 € | 1.832,50 € |
Need more?