Reference Only
1-2500401-2
New Product
Conduit Fittings & Accessories CC CONN,REIN,PA6,PG13.5,18.5,BLK.
Datasheet
1-2500401-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Cable Conduit Connectors | |
| Length | 46.4 mm | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Mounting Style | Threaded | |
| Conduit Size | 18.5 mm | |
| IP Rating | Ip66 | |
| Inside Diameter | 19.1 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 52,00 € | |
| 1,02 € | 102,00 € | |
| 1,01 € | 252,50 € | |
| 0,99 € | 495,00 € | |
| 0,97 € | 970,00 € |
Need more?