Reference Only
1-2502832-1
New Product
Automotive Connectors 62POS,HYBRID,PIN HSG ASSY,SLD,COD A.
Datasheet
1-2502832-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Tab Housings | |
| Number of Positions | 62 Position | |
| Pitch | 4 mm (0.157 in) | |
| Mounting Style | Panel Mount | |
| Wire Gauge Min | 17 AWG | |
| Wire Gauge Max | 12 AWG | |
| Color | Black | |
| Series | Leavyseal | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP69K | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 48 V | |
| Wire Gauge Range | 17 AWG to 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 81 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,43 € | 1.087,83 € | |
| 12,97 € | 3.151,71 € | |
| 12,66 € | 7.178,22 € |
Need more?