Reference Only
1-2823598-1
Obsolete
Antennas MiMo LTE (2 x 2) + MiMo WLAN 2x2+GPS WT
Datasheet
1-2823598-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Active | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | |
| Protocol - GPS, GLONASS | Galileo, GPS | |
| Protocol - WiFi - 802.11 | 802.11, WLAN, WiFi | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Module | |
| Gain | 2.3 dBi, 5 dBi, 2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1, 2.0:1 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | FME Female, SMA Male | |
| Center Frequency | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.45 GHz, 2.6 GHz, 4.9 GHz | |
| Application | Vehicular LTE Routers | |
| Length | 62 mm | |
| IP Rating | IP66 | |
| Cable Type | 300 mm RG174, 300 mm RG58 x 2 | |
| Series | MiMo | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?