Reference Only
1-284223-6
Automotive Connectors KIT ASSY FOR AIRBAG 24POS (ERGO LEVER).
Datasheet
1-284223-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 24 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Socket (Female) | |
| Color | Blue | |
| Sealed / Unsealed | Unsealed | |
| Series | MQS | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Height | 39.9 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 38.3 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS | |
| Voltage Rating | 24 VDC | |
| Width | 17.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 650 / Multiples: 650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,22 € | 1.443,00 € | |
| 2,07 € | 2.691,00 € | |
| 2,01 € | 5.226,00 € | |
| 1,98 € | 10.296,00 € |
Need more?