Reference Only
1-2842514-0
New Product
Pluggable Terminal Blocks 10P Spring TB Plug 5.08, GN.
Datasheet
1-2842514-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Header | |
| Number of Positions | 10 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Push-In | |
| Termination Style | Crimp | |
| Mounting Style | PCB Mount | |
| Current Rating | 10 A | |
| Voltage Rating | 300 VAC | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Range | 26 AWG to 12 AWG | |
| Color | Green | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 23.9 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 50.8 mm | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 15 mm | |
| Wire Orientation | Straight |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 480 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,56 € | 3.628,80 € | |
| 7,24 € | 3.764,80 € | |
| 6,98 € | 6.980,00 € |
Need more?