Reference Only
1-293606-1
Lighting Connectors 3P M-Line Skt HSG Panel Mount Unsealed
Datasheet
1-293606-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Housings | |
| Type | Socket Housing | |
| Number of Positions | 3 Position | |
| Current Rating | 16 A, 20 A | |
| Housing Material | Polyamide (PA) | |
| Series | Nector M | |
| Packaging | Bulk | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 400 V | |
| Wire Gauge Max | 15 AWG | |
| Wire Gauge Min | 25 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?