Reference Only
1-35478-0
Terminals RING TONG 12-10 3/8.
Datasheet
1-35478-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | 9.53 mm | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | PIDG | |
| Tradename | PIDG | |
| Packaging | Reel | |
| Insulation Material | Vinyl | |
| Length | 38.35 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 300 V | |
| Width | 15.06 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,16 € | 3.120,00 € |
Need more?