Reference Only
1-480705-1
Standard Circular Connector CIRCULAR CONN 5MM MALE ASSY 3P.
Datasheet
1-480705-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacle Housings | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Series | MATE-N-LOK | |
| Housing Material | Nylon | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | MATE-N-LOK | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?