Reference Only
1-492192-0
Fiber Optic Cable Assemblies
Datasheet
1-492192-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Port Type | Simplex | |
| Application | Riser | |
| Connector End A | FC/APC | |
| Connector End B | Pigtail | |
| Cable Type | Buffered Fiber | |
| Cable Length | 10 m | |
| Number of Fibers | 1 Fiber | |
| Jacket Color | Yellow | |
| Jacket Material | OFNR | |
| Boot Color | Yellow | |
| Cable Diameter | 3 mm | |
| Ferrule Material | Ceramic | |
| Insertion Loss | 0.5 dB | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?