Reference Only
1-5145154-2
PCI Express / PCI Connectors 050 VRT 060DP.
Datasheet
1-5145154-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI | |
| Number of Positions | 60 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | 5145154 | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |